Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MC414Z/A :: AirPort Express base station


Apple AirPort Express

  • Product Description
  • Technical information
  • General
    • Type
    • Wi-Fi base station
    • Technology
    • 802.11a/b/g/n
    • System requirements
    • Mac OS X 10.2.7 or newer, iOS 5 or newer
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • 1x RJ45 LAN, 1x RJ45 WAN
    • USB
    • 2.0
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

The strong and small Wi-Fi base station.

With the reasonably priced and newly designed AirPort Express base station, it is easy to establish and manage a secure, private Wi-Fi network from your iPhone, iPad, iPod touch or Mac. It supports simultaneous dual-band 802.11n, so your Wi-Fi-enabled devices always have the fastest connection. AirPlay lets you listen to your iTunes music on your stereo or speakers. And wirelessly print from every computer in your house via the USB port for a printer.1

• Simply set up a Wi-Fi network via iPhone, iPad, iPod touch, Mac or PC.
• Simultaneous dual-band 802.11n delivers the fastest connection for your devices.
• AirPlay lets you wirelessly listen to your iTunes music on a stereo system or your speakers at home.
• Print wirelessly from any computer in your home.1
• Securely connect to the Wi-Fi network from any device.
1 To support wireless USB printing, a compatible printer and OS X 10.2.7 or later or Windows XP, Windows Vista or Windows is required.

Easy Wi-Fi configuration via iPhone, iPad or Mac.
Connect your DSL or cable modem to the AirPort Express base station and create your new wireless network with just a few taps on your iPhone, iPad or iPod touch. If you have OS X Lion, you can use the built-in AirPort utility on your Mac. Configuration is just as quick and easy.

Simultaneous dual-band 802.11n.
AirPort Express allows Wi-Fi enabled devices to establish a connection to your network using the 2.4 GHz and 5 GHz frequency bands. This allows all connected devices to automatically use the best available frequency band for the fastest performance possible.

Stream music with AirPlay.
AirPlay lets you stream music from your iTunes library on your computer or iOS device wirelessly to your home stereo or speakers (audio cable available separately). Play music from iTunes on your speakers — or if you have speakers connected to multiple AirPort Express base stations, on all at the same time.

Wirelessly print from any room.
The AirPort Express Base Station has a USB port for your printer at the rear. Just plug it in and use it instantly. Just as if you had a printer in every room. And because AirPort Express works with Mac and PC, everyone in your home can use one central printer.*

Compatible and secure.
AirPort Express is compatible with all devices that use the 802.11a, 802.11b, 802.11g and 802.11n specifications. No matter which Wi-Fi device you are using, it will work with AirPort Express. AirPort Express also comes with a built-in firewall to protect your network against attacks from the Internet. The firewall is automatically enabled. So you will need to do nothing.

Guest network.
With AirPort Express, you can also set up a separate Wi-Fi network with its own password for guests only. By activating the guest networking feature, guests can use the Internet but cannot access other parts of the primary network, such as your computers, printers and hard drives connected to the LAN.

Included with delivery
• AirPort Express base station
• Printed documentation
• Power cable



Manufacturer : APPLE
Factory number : MC414Z/A
Package weight : 0.487 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wi-Fi base station
    • Technology
    • 802.11a/b/g/n
    • System requirements
    • Mac OS X 10.2.7 or newer, iOS 5 or newer
    • Apple
    • Compatible
  • Interfaces
    • Connection
    • 1x RJ45 LAN, 1x RJ45 WAN
    • USB
    • 2.0
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual