Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZYXEL GS190024HP :: 24-port 10/100/1000-gigabit SFP PoE switch ZyXEL GmbH Deutschlan

Item-No.: ZYXEL GS190024HP
Type:

€312,00




ZYXEL GS190024HP

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45
  • General
    • Type
    • 20-port switch + 2x gigabit SFP
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Length
    • 440 mm
    • Width
    • 131 mm
    • Height
    • 44 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Web-managed switch with PoE 24-gigabit ports with a PoE power budget of 170 W

  • 24 ports for Ethernet connections

  • 2 SFP slots for fibre modules

  • 30-W PoE budget per port

  • Uplink with gigabit speed

  • IPv6 management

  • Advanced network-error-prevention features (loop protection, dual images, storm control, DoS, SSL)

  • Smart GUI


The web-managed GS1900-24HP GbE switch delivers gigabit speed and has extensive management features. This makes the 24-port rack model the ideal candidate for setting up flexible, high-performance networks in small companies.
The total budget for all PoE-supplied devices on the switch is 170 W.

Simple, straightforward set-up
ZyXEL GS1900-series switches are all browser-based. This allows the switches to be installed and managed in the simplest way. Troubleshooting is also no problem thanks to the comprehensive features aimed at the requirements of small businesses. The configuration options for the intelligent switches are designed such that even complex processes are easily understood and executed using intuitive wizards. This makes the setting-up of switches quick and easy – including start-up, VLAN, guest VLAN and QoS settings.

Intelligent and user-friendly deployment ensures not only a fast availability of the network, but at the same time minimises time spent and costs. The ZyXEL GS1900 24HP is ideal for rack installation.
PoE Plus with IEEE 802.3at

The GS1900 24HP with IEEE 802.3at support is compatible with PoE Plus and thus ideal for supplying several devices with power via the Ethernet cable. This means that a powerful network is easily set up even in locations without power outlets. The GS1900 24HP has 24 PoE ports with up to 30 W per port. This allows a network to be easily expanded, and even devices with high power consumption, such as WiFi access points, IP cameras and IP telephones can easily be supplied. The switch also provides two different PoE modes – the classification and consumption modes. In the consumption mode, the switch automatically reserves the power that is actually required. In this mode, devices connected via their respective ports are optimally prioritised to the PoE budget available. This allows the number of connected devices to be increased, which also increase the ROI of the switch accordingly.
Avoid network errors thanks to user-friendly management

To ensure that the network is stable and secure, the ZyXEL GS1900 series is equipped with various error-prevention features, such as storm control, loop protection, dual images, denial of service (DoS) and a secure-sockets layer (SSL). The GS1900-series bypasses complicated setting procedures and merges them into an on/off switch system in the web GUI.



Manufacturer : ZYXEL
Factory number : GS-1900-24HP
Package weight : 5.1 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45
  • General
    • Type
    • 20-port switch + 2x gigabit SFP
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Length
    • 440 mm
    • Width
    • 131 mm
    • Height
    • 44 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)