Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZYXEL GS1200-5HP :: Managed Gigabit PoE Switch (5x 10/100/1000) ZyXEL Deutschland Gm


ZYXEL GS1200-5HP

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45 (4x PoE)
  • General
    • Type
    • 5-port switch
    • Technology
    • PoE
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Length
    • 193 mm
    • Height
    • 26 mm
    • Depth
    • 84 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 0.4 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 55 V DC / 1.3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Web-managed 5-port switch layer 2 10/100/1000 with 4 PoE ports

The web-managed Gigabit switch ZyXEL GS1200-5HP offers more than a standard PoE switch. The switch has an easy-to-use Web GUI, with which traffic can be intuitively prioritised, limited and secured against unauthorised access. The Gigabit switch has been specially designed for small offices and home workspaces.

IGMP for Optimum Multimedia Streaming
The switches in the ZyXEL GS1200 series offer configurable QoS features, which are particularly useful for multi-media content. IGMP snooping v1, v2 and v3 are implemented, and therefore port selection via the router is possible.

Firmware Updates
The firmware of the ZyXEL GS1200 series switches can be updated free of charge, and the existing configuration can be saved and restored.

PoE Support
The ZyXEL GS1200-5HP supports IEEE 802.3at on four ports and has a PoE budget of 30 W per port and 60 W in total. The switch is therefore ideal for supplying power to PoE-enabled devices such as wireless access points, IP cameras and VoIP telephones. The Web GUI of the switch enables the power requirements of each port to be monitored and connected devices to be restarted.


  • Desktop model

  • PoE budget of 30 W per port

  • Uplink at Gigabit speeds

  • Supports PoE in accordance with IEEE 802.3at (PoE+)

  • Fanless design for less noise and reduced power consumption

  • The switch can be managed via Web GUI

  • The total budget for all PoE-supplied devices on the switch is 60 W

  • The Ethernet ports on the switch allow a maximum transfer rate of 1000 Mbit/s (Gigabit)




Manufacturer : ZYXEL
Factory number : GS1200-5HP-EU0101F
Package weight : 0.99 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45 (4x PoE)
  • General
    • Type
    • 5-port switch
    • Technology
    • PoE
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Length
    • 193 mm
    • Height
    • 26 mm
    • Depth
    • 84 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 0.4 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 55 V DC / 1.3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin