Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZYXEL GS-1100-8 :: 8-port 10/100/1000-gigabit PoE switching hub ZyXEL GmbH Deutschl


GS1100 8 port 10/100/1000 802.3at PoE Switch

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop/rack-mount
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

An 8-port gigabit switch that meets the IEEE 802.3at Power-over-Ethernet (PoE) plus standard and provides 4 PoE ports with up to 30 W per port.

• Non-blocking, wire-speed forwarding for super-fast transfer
• Supports auto-MDI/MDI-X
• EEE 802.3az compliant
• Fanless design for silent operation
• Supports IEEE802.3x flow control
• Supports IEEE 802.1p CoS
• Supports jumbo frames (up to 9 kB)
• IEEE 802.3at PoE-Plus standard with 30 W per port (GS1100-8HP)

A cost-effective solution for gigabit connections to desktop PCs

Green networking
The GS1100 series not only offers gigabit Ethernet connectivity for applications for next-generation networks, its power-saving features also make for better energy efficiency. Since the transmission power can be adjusted dynamically depending on traffic, active connections and cable length, the power consumption of the GS1100 series can be reduced, resulting in lower operating costs.

Detection of the connection utilisation – compliance with the standard for Energy Efficient Ethernet (EEE)

The IEEE 802.3az energy-efficient-Ethernet (EEE) function automatically detects the volume of traffic in the network and dynamically adjusts the power consumption. This enables the switch to reduce power consumption in periods of low connection utilisation. The GS1100-8HP has an additional IEEE 802.3az on/off switch. This allows users to enable/disable the Energy Efficient Ethernet mode by simply pushing a button.

Detection of inactive connections
By detection of inactive connections, power consumption is automatically reduced as soon as a shut-down network device or inactive connection is detected. The ZyXEL GS1100 series can adjust energy consumption according to the connection status and number of active network devices.

Cable length detection
This environmentally friendly feature enables the switch to detect the length of connected Ethernet cables automatically and adjust the energy consumption accordingly. The shorter the cable, the lower the energy consumption.

Fanless design
The fanless design of the entire GS1100 series makes for noiseless operation in small or quiet office environments. The GS1100 8HP PoE model is specially designed with an external power-supply unit to ensure that no additional fan is required to cool the device. It is therefore ideally suited to quiet PoE implementation.

Gigabit connection to desktop computers

With the ZyXEL GS1100 series, small offices get gigabit connectivity with 8/16/24 ports at a highly competitive price. Furthermore, the GS1100-24 model is fitted with two additional SFP slots for optical-fibre connections for use over large distances. With gigabit network performance and high cost effectiveness, the GS1100 series is the ideal solution for bandwidth-intensive applications such as the transfer of high-resolution images, video/audio streaming and server-farm connections.
Greater installation freedom thanks to Power over Ethernet (GS1100-8HP)

The GS1100 8HP supports the IEEE 802.3at PoE-Plus standard to allow easy installation of network devices in difficult places such as on walls or ceilings. A power supply with up to 30 W per port ensures that the GS1100 8HP PoE-enabled WiFi can provide power for APs, VoIP phones and IP surveillance cameras using CAT 5 cables less than 100 m in length. With the GS1100 8HP from ZyXEL, additional power supplies are no longer required if PoE devices are installed in difficult places. This function helps companies to shorten installation times and reduce costs if many of these devices are present on the network.



Manufacturer : ZYXEL
Factory number : GS1100-8HP-EU0101F
Package weight : 1.442 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop/rack-mount
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual