0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZYXEL GS-1100-24 :: 24-port 10/100/1000-gigabit switch ZyXEL GmbH Deutschland GmbH A

Item-No.: ZYXEL GS-1100-24
Type:

€84,95




ZYXEL GS-1100-24

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45
  • General
    • Type
    • 24 Port Switch
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
A cost-effective solution for gigabit connections to desktop PCs
The GS1100-24E with 24 gigabit ports is particularly suitable for use in small network environments that require no management, such as in offices. Depending on requirements, the switch can be used in a 19-inch rack or on a desktop.

The ZyXEL GS1100 series is the best solution for instantly available gigabit connectivity in office environments where noise-free operation and better energy efficiency are valued. Its power-saving features, gigabit Ethernet and a fan-free design make the GS1100 series a user-friendly Plug-and-Play solution for bandwidth-intensive network applications.

Green networking
The GS1100 series not only offers gigabit Ethernet connectivity for applications for next-generation networks, its power-saving features also make for better energy efficiency. Since the transmission power can be adjusted dynamically depending on traffic, active connections and cable length, the power consumption of the GS1100 series can be reduced, resulting in lower operating costs.

• Detection of the connection utilisation – compliance with the standard for Energy Efficient Ethernet (EEE)
The IEEE 802.3az energy-efficient-Ethernet (EEE) function automatically detects the volume of traffic in the network and dynamically adjusts the power consumption. This enables the switch to reduce power consumption in periods of low connection utilisation. The GS1100-8HP has an additional IEEE 802.3az on/off switch. This allows users to enable/disable the Energy Efficient Ethernet mode by simply pushing a button.
• Detecting inactive connections
By detection of inactive connections, power consumption is automatically reduced as soon as a shut-down network device or inactive connection is detected. The ZyXEL GS1100 series can adjust energy consumption according to the connection status and number of active network devices.
• Cable length detection
This environmentally friendly feature enables the switch to detect the length of connected Ethernet cables automatically and adjust the energy consumption accordingly. The shorter the cable, the lower the energy consumption.

Fanless design
The fanless design of the entire GS1100 series makes for noiseless operation in small or quiet office environments. The GS1100 8HP PoE model is specially designed with an external power-supply unit to ensure that no additional fan is required to cool the device. It is therefore ideally suited to quiet PoE implementation.

Gigabit connection to desktop computers
With the ZyXEL GS1100 series, small offices get gigabit connectivity with 8/16/24 ports at a highly competitive price. Furthermore, the GS1100-24 model is fitted with two additional SFP slots for optical-fibre connections for use over large distances. With gigabit network performance and high cost effectiveness, the GS1100 series is the ideal solution for bandwidth-intensive applications such as the transfer of high-resolution images, video/audio streaming and server-farm connections.

Greater installation freedom thanks to Power over Ethernet (GS1100-8HP)
The GS1100 8HP supports the IEEE 802.3at PoE-Plus standard to allow easy installation of network devices in difficult places such as on walls or ceilings. A power supply with up to 30 W per port ensures that the GS1100 8HP PoE-enabled WiFi can provide power for APs, VoIP phones and IP surveillance cameras using CAT 5 cables less than 100 m in length. With the GS1100 8HP from ZyXEL, additional power supplies are no longer required if PoE devices are installed in difficult places. This function helps companies to shorten installation times and reduce costs if many of these devices are present on the network.



Manufacturer : ZYXEL
Factory number : GS1100-24E-EU0101F
Package weight : 2.68 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45
  • General
    • Type
    • 24 Port Switch
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual