Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBI TS16-CARRIER :: TOUGHSwitch PoE Carrier 16x Gigabit 19“

Item-No.: UBI TS16-CARRIER
Type:

€420,00




UBI TS16-CARRIER

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 16-port switch
    • Technology
    • PoE
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 481 mm
    • Height
    • 44 mm
    • Depth
    • 188 mm
  • Weights
    • Weight
    • 3.64 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • 2x EF — French + protective contact CEE 7/7
    • Power supply, on device
    • 2x C14 — cold device socket (m)
Advanced Power over Ethernet Switches

The TOUGHSwitch™ delivers reliable passive PoE and Gigabit connectivity to attached Ubiquiti devices and other devices that support passive PoE.

• 16 Gigabit PoE Ports
• 24V/48V Configurable Passive PoE
• 300 W Power
• TOUGHSwitch PoE Configuration Interface
• 1U Rack-Mount Form Factor



Manufacturer : UBIQUITI
Factory number : TS-16-CARRIER
Package weight : 4.8 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 16-port switch
    • Technology
    • PoE
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 481 mm
    • Height
    • 44 mm
    • Depth
    • 188 mm
  • Weights
    • Weight
    • 3.64 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • 2x EF — French + protective contact CEE 7/7
    • Power supply, on device
    • 2x C14 — cold device socket (m)