Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBI TS-5-POE :: TOUGHSwitch 5x Gigabit Passive PoE 24V Ports


UBI TS-5-POE

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
    • Technology
    • PoE
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 197 mm
    • Height
    • 87.5 mm
    • Depth
    • 273 mm
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage input
    • 24 V DC / 2.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Advanced Gigabit PoE Managed Switch

Features:
• 5 Gigabit PoE Ports
• 24V Configurable Passive PoE
• TOUGHSwitch PoE Configuration Interface
• Wall-Mountable TOUGHSwitch PRO

Intuitive Configuration Interface
TOUGHSwitch PoE provides a user friendly configuration interface designed for efficient setup and control. Accessed via a secured
management port and web browser, the TOUGHSwitch Configuration Interface provides intuitive management with a virtual view of the
ports, showing physical connectivity, speed, and PoE status.

Advanced Features
TOUGHSwitch PoE is loaded with a variety of advanced features, including:
• Port monitoring
• System connection and management services
• Virtual Local Area Network (VLAN) configuration
• Spanning Tree Protocol (STP)/Rapid Spanning Tree Protocol (RSTP)
• Jumbo Frame Support
• Ping Watchdog
• Configurable alerts



Manufacturer : UBIQUITI
Factory number : TS-5-POE
Package weight : 0.756 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
    • Technology
    • PoE
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 197 mm
    • Height
    • 87.5 mm
    • Depth
    • 273 mm
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage input
    • 24 V DC / 2.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin