0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRN TPE-TG44G :: 8-Port Gigabit PoE Switch (4 POE)


TRN TPE-TG44G

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 142 mm
    • Height
    • 30 mm
    • Depth
    • 95 mm
  • Weights
    • Weight
    • 0.38 kg
8-Port GREENnet Gigabit PoE+ Switch
TPE-TG44g (Version v2.1R)

4 x Gigabit PoE/PoE+ ports (up to 30 watts per PoE+ port)
4 x Gigabit ports
Reduces equipment cost by delivering data and power over existing network cables
16 Gbps switching capacity
Sturdy metal case
Up to 75% GREENnet power savings
Up to 30 Watts per port with a 68 Watt total power budget

TRENDnet’s 8-Port GREENnet Gigabit PoE+ Switch, model TPE-TG44g, reduces equipment and installation costs by delivering data and power over existing Ethernet cables. This unmanaged switch offers four Gigabit PoE+ and four Gigabit non-PoE ports. The PoE+ standard supplies up to 30 watts of power per port for devices such as high power wireless access points, PTZ (Pan Tilt Zoom) Internet cameras, and VoIP telephony systems.

Auto sensing technology delivers 30 watts to 802.3at PoE+ devices (up to 2 devices), 15 watts to 802.3af PoE devices (up to 4 devices), and only data to non-PoE devices. GREENnet technology reduces energy consumption by up to 75% when the switch is not in use. Boost office efficiency and reduce network congestion with a total switching capacity of 16 Gbps. LED indicators display device status for efficient troubleshooting. This switch comes in a sturdy metal case and quickly adds PoE+, PoE, and non-PoE devices to your network.

8-Port GREENnet Gigabit PoE+ Switch
IEEE 802.3at and IEEE 802.3af Power over Ethernet (PoE) compliant
Supports PoE Class 2 (7 watts) , 3 (15.4 watts), and 4 (30 watts)
4 x Gigabit Auto-MDIX PoE/PoE+ RJ-45 ports
4 x Gigabit Auto-MDIX RJ-45 ports
Provides up to 30 watts for PoE+ (2 ports Max)
Provides up to 15.4 watts for PoE (4 ports Max)
Automatically detects the PoE class level of a Powered Device
16 Gbps switching fabric
Forwarding Rate: 11.9mpps
Status LEDs: System Power, PoE, 1000 Mbps, and Link/Activity
1K Mac address entries
96Kbyte memory buffer
Full wire-speed non-blocking reception and transmission
Store-and-forward switching method
Back pressure Flow Control for Half-Duplex mode
IEEE 802.3x Flow Control for Full-Duplex mode
Power saving technology powers down unused ports and when a connected device is in standby mode
Jumbo Frame support up to 9K
Plug and Play
Sturdy metal case



Manufacturer : TRENDNET
Factory number : TPE-TG44G
Package weight : 1.11 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 142 mm
    • Height
    • 30 mm
    • Depth
    • 95 mm
  • Weights
    • Weight
    • 0.38 kg