Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRN TPE-S44 :: 8-Port 10/100 MBit/s PoE Switch (4 POE)


TRN TPE-S44

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 150 mm
    • Height
    • 28 mm
    • Depth
    • 96 mm
  • Weights
    • Weight
    • 0.37 kg
8-Port 10/100 Mbps PoE Switch
TPE-S44 (Version V3.0R)

  • 4 x 10/100 Mbps PoE ports
  • 4 x 10/100 Mbps ports
  • 30 W PoE power budget
  • 1.6 Gbps switching capacity
  • Sturdy metal switch
  • Plug and Play installation


TRENDnet’s 8-Port 10/100 Mbps PoE Switch, model TPE-S44, offers 4 x 10/100 Mbps PoE ports, 4 x 10/100 Mbps ports, a 1.6 Gbps switching capacity, and a PoE power budget of 30 Watts. Plug and Play this sturdy metal switch for reliable high speed PoE networking.

PoE Camera Flexibility
Recognizes non-PoE and PoE (15.4 W) cameras (or other PoE devices) and supplies the required amount of power automatically

Durable Install
This compact switch has a small footprint and the rugged metal housing improves product durability.

Fanless Design
Fanless design reduces energy consumption and operating noise, thereby supporting workstation/workgroup installations.



Manufacturer : TRENDNET
Factory number : TPE-S44
Package weight : 0.925 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 150 mm
    • Height
    • 28 mm
    • Depth
    • 96 mm
  • Weights
    • Weight
    • 0.37 kg