reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRN TEG-S5G :: 5-Port Gigabit GREENnet Switch

Item-No.: TRN TEG-S5G
Type:

€19,50




TRN TEG-S5G

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 5-port switch
  • Interfaces
    • Connection
    • 5x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
TEG-S5g (Version v3.0R)

  • Plug and Play installation
  • 5 x Gigabit ports
  • 10 Gbps switching fabric
  • Up to 70% energy savings with GREENnet technology


TRENDnet’s 5-Port Gigabit GREENnet Switch, model TEG-S5g, provides performance, proven reliability, and power savings of up to 70%.
Eliminate network congestion with Gigabit speeds and total switching capacity of 10 Gbps. Plug and Play this switch for reliable high speed network connectivity.

Plug and Play
Simply power up the switch and plug in connected devices

Ports
5 x Gigabit ports

Switching Capacity
10 Gbps switching capacity

LED Indicators
LED indicators convey port status

Jumbo Frame
Sends larger packets, or Jumbo Frames, for increased performance

Energy Savings



Manufacturer : TRENDNET
Factory number : TEG-S5G
Package weight : 0.41 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 5-port switch
  • Interfaces
    • Connection
    • 5x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop