0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRN TEG-S16DG :: 16-PORT Gigabit GREENnet Switch

Item-No.: TRN TEG-S16DG
Type:

€76,95




TRN TEG-S16DG

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 16-port switch
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
The 16-Port Gigabit GREENnet Switch, model TEG-S16Dg, provides high bandwidth performance, ease of use, and reliability, all while reducing power consumption by up to 70%*. GREENnet technology automatically adjusts power voltage as needed, resulting in substantial energy savings. Embedded GREENnet technology works right out of the box with no management requirement.

Boost office network efficiency and eliminate network congestion with Gigabit speeds and a total switching capacity of 32Gbps with Full-Duplex mode. A built in universal power supply reduces cable clutter and diagnostic LEDs help with network troubleshooting. Plug and Play this sturdy metal switch for reliable high-speed network connectivity.

16 x 10/100/1000Mbps Auto-MDIX Gigabit Ethernet ports
On / off power switch
Features a 32Gbps forwarding capacity
Internal power supply reduces clutter GREENnet technology reduces electrical power consumption when:

Ethernet port is not in use
Connected device is turned off
Connected device is in power-saving mode
Based on Ethernet cable length

IEEE 802.3az (draft 2.0)Energy Efficient Ethernet technology
IEEE 802.3x Flow Control for full-duplex mode
Back pressure Flow Control for half-duplex mode
Store-and-Forward switching architecture with non-blocking wire-speed performance
Integrated address look-up engine with an 8 K MAC address table, and 2 MBits RAM data buffer
Operates and maximizes packet filtering and forwarding rate
Jumbo Frame support up to 9216Bytes
Sturdy metal housing
Diagnostic LEDs and Plug & Play support



Manufacturer : TRENDNET
Factory number : TEG-S16DG
Package weight : 2.29 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 16-port switch
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop