Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLSG2008 :: 8-port Gigabit Smart switch, desktop

Item-No.: TPLINK TLSG2008
€60,00




TPLINK TLSG2008

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 290 mm
    • Height
    • 26 mm
    • Depth
    • 126 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V D C / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

• Gigabit Ethernet connection on all ports for high-speed transfer of data
• Security concept with 802.1Q-VLAN, port security and storm control
• L2/L3/L4 QoS and IGMP snooping for optimised voice and video applications
• WEB/CLI access, SNMP and RMON for easy management

TP-LINK's TL-SG2008 Gigabit Smart Switch is equipped with 8 Gigabit RJ45 ports. The high-performance switch offers enterprise-level QoS, wide-ranging security strategies and layer-2 management functions, and is ideally suited for use in small and mid-sized companies that value a cost-effective network solution.

The storm control security function protects against broadcast, multicast and unknown unicast storms, while "quality of service" (QoS, L2 to L4) ensures optimised traffic management and faster and smooth data transfers. Thanks to a user-friendly web interface via CLI, SNMP and RMON, the TL-SG2008 allows for fast set-up and configuration with shorter down times. For work groups and divisions that require a cost-effective layer-2 switch with Gigabit performance, TP-LINK's TL-SG2008 is the perfect entry-level solution in the top class.

Expanded QoS characteristics
The TL-SG2008 offers comprehensive QoS properties for the integration of speech, data and video services in one network. As a result the administrator can determine the priority of the data traffic based on multiple variables such as port, 802.1P and DSCP priority, thus ensuring that the speech and video transmission is always clear, smooth and free from disruptions.

Far-ranging layer-2 features
The TL-SG2008 supports far-ranging layer-2 features such as 802.1Q tag VLAN, connection isolation, port mirroring, STP/RSTP/MSTP, Link Aggregation and flow control as per IEEE802.3x. In addition, it offers expanded functions for network administration such as loopback detection, cable diagnosis and IGMP snooping. IGMP snooping ensures that the switch forwards the stream intelligently only to the corresponding subscribers, while IGMP choking and filtering prevent unauthorised mutlicast access by users on the port level.

Enterprise management functions
The TL-SG2008 is easy to use and administer. It supports numerous standard management functions, such as the intuitive, web-based graphic user interface (GUI) and the command line interface (CLI), which is usual in the industry. In addition, it offers SNMP (v1/2/3) and RMON support for calling up valuable status information and dispatching traps in case of abnormal events.



Manufacturer : TP-LINK
Factory number : TL-SG2008
Package weight : 0.935 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 290 mm
    • Height
    • 26 mm
    • Depth
    • 126 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V D C / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin