Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLSG108PE :: 8-Port Gigabit Easy Smart Switch with 4-Port PoE

Item-No.: TPLINK TLSG108PE
€69,90




TPLINK TLSG108PE

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 48 V DC / 1.25 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
8-Port Gigabit Easy Smart Switch with 4-Port PoE


  • 8 10/100/1000Mbps RJ45 ports
  • With 4 PoE ports, data and power can be transferred on one single cable
  • Provides network monitoring, traffic prioritization and VLAN features
  • Simple network set-up on top of plug-and-play connectivity
  • Web-based user interface and Easy Smart Configuration Utility simplify configuration



Manufacturer : TP-LINK
Factory number : TL-SG108PE
Package weight : 1.038 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 48 V DC / 1.25 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin