Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLSG105 :: 5-port Gigabit desktop switch, metal enclosure


TPLINK TLSG105

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 100 mm
    • Height
    • 25 mm
    • Depth
    • 98 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

5-port Gigabit desktop switch

• 5 gigabit RJ45 ports with auto negotiation and auto MDI/MDIX
• IEEE802.3x flow control for reliable data transmission
• Metal enclosure for desktop or wall mounting
• Supports QoS per IEEE802.1p
• Plug & play, no configuration necessary

Product functionality
The TL-SG105 5-port Gigabit Desktop Switch from TP-LINK provides a simple way to transition to Gigabit Ethernet. Increase the speed of your network servers and backbone connections or make Gigabit a reality in your workplace. In addition, the TL-SG105 is designed for lower power consumption. With the innovative, energy-efficient technology of the TL-SG105 you can reduce energy consumption by up to 65%*, which also makes this device an environmentally-friendly solution for your home and office network.

Gigabit switch
Equipped with 5 10/100/1000 Mbit/s ports, the TL-SG105 expands your network capacity significantly, which allows for the immediate transfer of large files. As a result, power users can now move large, bandwidth-intensive files faster at home, in the office in a work group or in a creative production environment. Transfer documents, programs or multimedia files over the network without delay.

Switch to green with your Ethernet
You now have the option of choosing the green path if you want to upgrade to a Gigabit network! This new generation TL-SG105 5-port Gigabit switch has the latest innovative, energy-efficient technology, which can significantly expand your network capacity, while at the same time consuming much less energy. It adapts the power consumption to the link status and the cable length automatically to improve your network's ecological balance sheet.

• Strom runter, wenn Ports nicht aktiv sind
If a computer or network device is switched off, the corresponding port of a traditional switch will continue to use a significant amount of power. The TL-SG105 detects the link status of the individual ports automatically and reduces the power consumption of the ports that are idle, which means an energy savings of up to 65%.
• Energiezuteilung nach Kabellänge
In an ideal case, shorter cables would consume less power because less energy is lost over the length of the cable. However, this is not the case for most devices, because they send the same amount of energy over the cable, regardless of their length.

Easy to use
The automatic functions of this Gigabit switch make the installation trouble-free thanks to plug and play. No configuration necessary. Auto MDI/MDIX eliminates the necessity of crossover cables. Auto-coordination on every port recognises the connection speed of a network device (10, 100 or 1000 Mbit/s) and adapts it intelligently to ensure compatibility and optimum performance.



Manufacturer : TP-LINK
Factory number : TL-SG105
Package weight : 0.388 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 100 mm
    • Height
    • 25 mm
    • Depth
    • 98 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual