Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLSG1024D :: TP-LINK 24-port Gigabit switch 48.2 cm desktop

Item-No.: TPLINK TLSG1024D
Type:

€79,95




TPLINK TLSG1024D

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45
  • General
    • Type
    • 24 Port Switch
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 294 mm
    • Height
    • 44 mm
    • Depth
    • 180 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

24-port 10/100Mbps Switch

Product functionality
The TL-SF1024D Fast Ethernet switch offers you a high-performance, affordable, easy to manage, seamless and standard upgrade for adding additional connections to your old network. All 24 ports support auto MDI/MDIX; don't worry about the cable type, simply connect and you're off. Additionally, with its innovative, energy-efficient technology, the TL-SF1024D can save up to 75%* of power consumption and 80% of the packaging material can be recycles, which makes it an environmentally friend solution for your business network.

High performance
The design of the metal enclosure in the rackmount size combined with a safety-certified internal power supply unit makes the switch a robust product that is very cost-effective for an environment with fewer than 24 users. With a non-blocking switching architecture, the TL-SF1024D forwards the packets and filters them at full cable speed to achieve the maximum data throughput. And the IEEE802.3x flow control for the full-duplex mode and back pressure for the half-duplex mode relieve data congestion and allow the TL-SF1024D to work reliably.

Green IT from TP-LINK
This new generation TL-SF1024D Fast Ethernet switch has the latest innovative, energy-efficient technology, which can significantly expand your network capacity, while at the same time consuming much less energy. It adapts the power consumption to the link status and the cable length automatically to improve your network's carbon dioxide footprint. It complies with the EU's RoHS, which prohibits the use of certain hazardous materials. Additionally, 70% of the packaging material can be recycled.

Easy to operate
The automatic functions of this Fast Ethernet switch make the installation trouble-free thanks to plug and play. No configuration necessary. Auto MDI/MDIX eliminates the necessity of crossover cables. Auto-coordination on every port recognises the connection speed of a network device (10 or 100 Mbps) and adapts it intelligently to ensure compatibility and optimum performance.



Manufacturer : TP-LINK
Factory number : TL-SG1024D
Package weight : 2.517 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45
  • General
    • Type
    • 24 Port Switch
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 294 mm
    • Height
    • 44 mm
    • Depth
    • 180 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)