Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLSG1024 :: TP-LINK 24-port Gigabit switch 48.2 cm (19") rack

Item-No.: TPLINK TLSG1024
Type:

€92,95




TPLINK TLSG1024

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45
  • General
    • Type
    • 24 Port Switch
    • Design
    • Rack mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 180 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

• 24 10/100/1000 Mbit/s RJ45 ports
• Innovative energy-efficient technology, saves up 40% energy
• Supports auto learning of MAC addresses and auto MDI/MDIX
• Standard 19 inch rack-mountable steel enclosure

Product functionality
The TL-SG1024 24-port Gigabit rackmount switch offers an easy option for making the switch to Gigabit Ethernet. All 24 ports support auto MDI/MDIX. It is not necessary to think about the cable type; simply connect and switch on. Additionally, you can reduce power consumption by up to 40% with the innovative, energy-efficient technology of the TL-SG1024, which also makes this an environmentally friendly solution for your business network.
Gigabit switch
Equipped with 24 10/100/1000 Mbit/s ports, the TL-SG1024 expands your network capacity significantly, which allows for the immediate transfer of large files. As a result, power users can now move large, bandwidth-intensive files faster at home, in the office in a work group or in a creative production environment. Transfer documents, programs or multimedia files over the network without delay.

Excellent performance
The TL-SG1024 uses a non-blocking switching architecture at cable speed with 96 Gbit/s switching capacity to achieve maximum data throughput. An 8k MAC address table allows scalability for the largest networks. It also supports 802.3X flow control for full-duplex mode and back pressure for half-duplex mode, which alleviates data congestion and ensures secure data transmission.

Switch to green with your Ethernet
You now have the option of choosing the green path if you want to upgrade to a Gigabit network! The TL-SG1024 has the latest innovative, energy-efficient technology, which can significantly expand your network capacity, while at the same time consuming much less energy. It adapts the power consumption to the link status and the cable length automatically to improve your network's carbon dioxide footprint.

Powers down when ports are not active
If a computer or network device is switched off, the corresponding port of a traditional switch will continue to use a significant amount of power. The TL-SG1024 detects the link status of the individual ports automatically and reduces the power consumption of the ports that are idle.

Energy allocation according to cable length
In an ideal case, shorter cables would consume less power because less energy is lost over the length of the cable. However, this is not the case with most devices, because they send the same amount of energy over the cable, regardless of whether it is 10 or 50 meters long.

Ease of use
The automatic functions of this Gigabit switch make the installation trouble-free thanks to plug and play. No configuration necessary. Auto MDI/MDIX eliminates the necessity of crossover cables. Auto-coordination on every port recognises the connection speed of a network device (10, 100 or 1000 Mbit/s) and adapts it intelligently to ensure compatibility and optimum performance. The compact enclosure makes it ideal for a desktop with limited space, while it can also be mounted practically and safety on a rack. Dynamic LEDs offer a status display and a basic error diagnosis in real time.

Contrary to the description in the manual and data sheet, this switch has an active 40 mm fan!




Manufacturer : TP-LINK
Factory number : TL-SG1024
Package weight : 2.853 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45
  • General
    • Type
    • 24 Port Switch
    • Design
    • Rack mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 180 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)