reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLSG1016D :: TP-LINK 16-port Gigabit switch desktop

Item-No.: TPLINK TLSG1016D
€59,95




TPLINK TLSG1016D

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 16-port switch
    • Design
    • Desktop/rack-mount
  • Interfaces
    • Connection
    • 16x RJ45
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 294 mm
    • Height
    • 44 mm
    • Depth
    • 180 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

• 16 10/100/1000 Mbps ports
• Innovative energy-efficient technology, reduces energy consumption by up to 40%*
• Supports auto learning of MAC addresses, auto MDI/MDIX and auto negotiation
• Plug & play design

What this product does
The TL-SG1016D 16-port Gigabit switch offers an easy option for making the switch to Gigabit Ethernet. All 16 ports support auto MDI/MDIX. It is not necessary to think about the cable type; simply connect and switch on. Additionally, with the innovative, energy-efficient technology of the TL-SG1016D, you will reduce power consumption by up to 40%*, which also makes it an environmentally friendly solution for your business network.

Easy to operate
The automatic functions of this Gigabit switch make the installation trouble-free thanks to plug and play. No configuration necessary. Auto MDI/MDIX eliminates the necessity of crossover cables. Auto-coordination on every port recognises the connection speed of a network device (10, 100 or 1000 Mbps) and adapts it intelligently to ensure compatibility and optimum performance.

*Maximum energy savings compared to a conventional TP-LINK switch. The actual savings may vary based on the operating conditions.

Gigabit switch
Equipped with 16 10/100/1000Mbps ports, the TL-SG1016D expands your network capacity significantly, which allows for the immediate transfer of large files. As a result, power users can now move large, bandwidth-intensive files faster at home, in the office in a work group or in a creative production environment. Transfer documents, programs or multimedia files over the network without delay.

Switch to green with your Ethernet
You now have the option of choosing the green path if you want to upgrade to a Gigabit network! This new generation TL-SG1016D 16-port Gigabit switch has the latest innovative, energy-efficient technology, which can significantly expand your network capacity, while at the same time consuming much less energy. It adapts the power consumption to the link status and the cable length automatically to improve your network's carbon dioxide footprint.

Powers down when ports are not active
If a computer or network device is switched off, the corresponding port of a traditional switch will continue to use a significant amount of power. The TL-SG1016D detects the link status of the individual ports automatically and reduces the power consumption of the ports that are idle.

Energy allocation according to cable length
In an ideal case, shorter cables would consume less power because less energy is lost over the length of the cable. However, this is not the case with most devices, because they send the same amount of energy over the cable, regardless of whether it is 10 or 50 meters long. The TL-SG1016D analyses the length of the connected Ethernet cable and adjusts the power allocation accordingly, instead of keeping the power consumption on the level of the conventional solution.



Manufacturer : TP-LINK
Factory number : TL-SG1016D
Package weight : 2.321 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 16-port switch
    • Design
    • Desktop/rack-mount
  • Interfaces
    • Connection
    • 16x RJ45
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 294 mm
    • Height
    • 44 mm
    • Depth
    • 180 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)