0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLSG1008D :: 8-port Gigabit desktop switch


TPLINK TLSG1008D

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
• 8 Gigabit RJ45 ports with auto negotiation, supports Auto MDI/MDIX
• Green Ethernet technology saves up to 70% energy
• IEEE 802.3x flow control ensures reliable data transmission
• Plastic enclosure for desktop or mounting on the wall
• Plug & play, no configuration necessary

Easy to operate
The automatic functions of this Gigabit switch make the installation trouble-free thanks to plug and play. No configuration necessary. Auto MDI/MDIX eliminates the necessity of crossover cables. Auto-coordination on every port recognises the connection speed of a network device (10, 100 or 1000 Mbps) and adapts it intelligently to ensure compatibility and optimum performance.

*Maximum energy savings compared to a conventional TP-LINK switch. The actual savings may vary based on the operating conditions.

Switch to green with your Ethernet
You now have the option of choosing the green path if you want to upgrade to a Gigabit network! This TL-SG1008D 8-port Gigabit desktop switch has the latest innovative, energy-efficient technology, which can significantly expand your network capacity, while at the same time consuming much less energy. It adapts the power consumption to the link status and the cable length automatically to improve your network's carbon dioxide footprint.

Powers down when ports are not active
If a computer or network device is switched off, the corresponding port of a traditional switch will continue to use a significant amount of power. The TL-SG1008D detects the link status of the individual ports automatically and reduces the power consumption of the ports that are idle, reducing power consumption here by up to 80%.

Energy allocation according to cable length
In an ideal case, shorter cables would consume less power because less energy is lost over the length of the cable. However, this is not the case for most devices, because they send the same amount of energy over the cable, regardless of which length is used.

Gigabit switch
Equipped with 8 10/100/1000Mbps ports, the TL-SG1008D expands your network capacity significantly, which allows for the immediate transfer of large files. As a result, power users can now move large, bandwidth-intensive files faster at home, in the office in a work group or in a creative production environment. Transfer documents, programs or multimedia files over the network without delay.

What this product does
The TL-SG1008D 8-port Gigabit Desktop Switch from TP-LINK provides a simple way to transition to Gigabit Ethernet. Increase the speed of your network servers and backbone connections or make Gigabit a reality in your workplace. In addition, the TL-SG1008D is designed for lower power consumption. With the innovative, energy-efficient technology of the TL-SG1008D you can save up to 70%* energy, which also makes this device an environmentally-friendly solution for your office network.



Manufacturer : TP-LINK
Factory number : TL-SG1008D
Package weight : 0.5 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin