Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLSF1024M :: 24-Port 10/100 MBit/s Desktop Switch

Item-No.: TPLINK TLSF1024M
Type:

€40,95




TPLINK TLSF1024M

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 24x RJ45
  • General
    • Type
    • 24 Port Switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 304 mm
    • Height
    • 76 mm
    • Depth
    • 234 mm
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The 24-Port 10/100 MBit/s Desktop Switch TL-SF1024M provides an easy way to expand your wired network. All 24 ports support Auto MDI/MDIX, eliminating the need to worry about the type of cable to use. Featuring full
duplex mode, the TL-SF1024M can process data at a rate of up to 200Mbps making it an ideal choice for expanding your high performance wired network. Moreover, with innovative energy-efficient technology, the
TL-SF1024M can save up to 67% of power consumption, making it an eco-friendly solution for your home or office network.

  • 24 10/100Mbps Auto-Negotiation RJ45 ports, Supports Auto MDI / MDIX

  • Green Ethernet technology saves the power up to 67%

  • IEEE 802.3x flow control provides reliable data transfer

  • Plastic case, desktop or wall-mounting design

  • Plug and play, no configuration required




Manufacturer : TP-LINK
Factory number : TL-SF1024M
Package weight : 0.811 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 24x RJ45
  • General
    • Type
    • 24 Port Switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 304 mm
    • Height
    • 76 mm
    • Depth
    • 234 mm
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual