Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLSF1008P :: 8-port Fast Ethernet desktop (4xPoE) switch

Item-No.: TPLINK TLSF1008P
€52,90




TPLINK TLSF1008P

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Design
    • Desktop
    • Power supply
    • External
  • Specials
    • Specification
    • 48 V DC / 1,25 A
    • Cooling
    • Fanless
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 171 mm
    • Height
    • 27 mm
    • Depth
    • 98 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 48 V DC / 1.25 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

8-port 10/100 M desktop PoE switch

• Four PoE ports that can transmit data and power via a single cable
• Works with IEEE802.3af-compliant PDs, enlarges the home and office network
• Requires no configuration

Product functionality
The TL-SF1008P 8-port 10/100 desktop switch allows for a seamless network connection. It combines a 100-Mbps Fast Ethernet with 10-Mbps Ethernet network capabilities.

How this product works
4 of the 8 auto-coordination RJ45 ports (port 1 to port 4) of the switch support the power-over-Ethernet (PoE) function. These PoE ports can recognise PoE devices automatically and supply IEEE802.3af-powered devices (PDs). In this situation the electrical power is transported together with the data in a single cable. The device makes it possible to expand your network where there are no power lines or outlets and where you would like to operate devices such as access points, IP cameras or IP phones, etc.

Behaviour in case of overloading
The TL-SF1008P has a priority* function which helps protect the system if the system performance is overloaded. If the entire power consumption of the PoE PDs is greater than or equal to 53 W, priorities are assigned under the PoE ports. The system then decides on the power distribution and the energy supply on the port with the lowest priority is switched off.

Port-priority function
*Priority (port 1> port 2> port 3> port 4): This function is there to protect the system if the PoE performance is overloaded. If, for example, ports 1, 2 and 4 each use 15.4 W (maximum power per port 15.4 W), the total power is 46.2 W (in this case, the PoE max LED is red). If an additional PD with 10 W is connected to port 3, the system port 4 will be switched off to prevent damage. This means that ports 1 and 2 can each consume 15.4 W, while port 3 can consume 10 W. No power is delivered on port 4.

Easy to operate
The TL-SF1008P is easy to install and use. It does not require any configuration. With its desktop design, outstanding performance and quality, the TP-LINK TL-SF1008P 8-port 10/100 desktop PoE switch is an excellent choice for expanding your home or office network.



Manufacturer : TP-LINK
Factory number : TL-SF1008P
Package weight : 1.289 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Design
    • Desktop
    • Power supply
    • External
  • Specials
    • Specification
    • 48 V DC / 1,25 A
    • Cooling
    • Fanless
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 171 mm
    • Height
    • 27 mm
    • Depth
    • 98 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 48 V DC / 1.25 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin