Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TL-SG1016 :: TP-LINK 16-port Gigabit switch, 48.2 cm (19") rack

Item-No.: TPLINK TL-SG1016
€69,95




TPLINK TL-SG1016

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 16x RJ45
  • General
    • Type
    • 16-port switch
    • Design
    • Desktop/rack-mount
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 180 mm
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

• 16-port-10/100/1000 Mbps switch
• Innovative, energy-saving technology for savings of up to 40%
• Supports MAC address self-learning, auto MDI/MDIX, as well as auto-tuning
• Plug-and-Play

Functionalities
The 16-port Gigabit switch TL-SG1016 simplifies your upgrade to Gigabit Ethernet. Because all 16 ports support auto MDI/MDIX, you no longer need to worry about the cable type. And the efficient energy-saving technology can achieve energy savings of up to 40%.

Gigabit switch
Equipped with 16 10/100/1000 Mbps ports, the TL-SG1016 is the easy way to expand your network and enable fast transfer of large data volumes. Ideal for small offices or work groups in which large data volumes are to be shared.

GREEN IT in your Ethernet too
You can upgrade to Gigabit with environmental awareness in mind. This new generation of the 16-port Gigabit switch TL-SG1016 features new and innovative energy-saving measures. As a result, you can expand your network and save energy at the same time. The power consumption is automatically adapted to your network utilisation and cable length. Ports at which no data are transmitted or received are automatically switched of.

Easy to use
Thanks to auto MDI/MDIX, you no longer need to distinguish between patch and crossover cables. Auto-tuning at every port automatically adjusts the connection speed for your network device (10/100/1000 Mbps) to ensure the perfect connection.

(*The savings were calculated for a standard TP-LINK switch. The actual savings may differ, depending on the conditions of use.)

• Innovative power saving technology reduces energy consumption by up to 40%
• Supports flow control according to IEEE802.3x in full-duplex mode and backpressure in half-duplex mode
• Non-blocking switching architecture for fast package processing for maximum throughput
• 32 Gbps switching capacity
• 10k jumbo frames for higher throughput of large data volumes
• Auto MDI/MDIX eliminates the need for crossover cables
• Supports MAC-Adress-Auto-Learning and Auto-Aging
• Saving and sharing the switching arrangement
• Auto-tuning guarantees smooth integration of 10 Mbps, 100 Mbps and 1000 Mbps hardware.
• Enclosure suitable for table or rack mounting
• Simple commissioning thanks to plug & play



Manufacturer : TP-LINK
Factory number : TL-SG1016
Package weight : 2.611 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 16x RJ45
  • General
    • Type
    • 16-port switch
    • Design
    • Desktop/rack-mount
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 180 mm
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)