Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK T2600G-28 :: TP-LINK 24-port Gigabit + 4 SFP — L2-Lite Managed

Item-No.: TPLINK T2600G-28
Type:

€167,95




TPLINK T2600G-28

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45
  • General
    • Type
    • 24-port switch + 4 x Gigabit SFP
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 220 mm
  • Specials
    • Cooling
    • Fanless
  • Electrical values
    • Operating voltage
    • 120 - 240 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

JetStream 24-port Gigabit L2 managed switch with four SFP slots.


  • Gigabit Ethernet on all ports for high-speed data transfer

  • L2+ features such as static routing help you efficiently organise your internal data traffic

  • IP/MAC address port binding, ACL, port security, DoS Defend, storm control, DHCP Snooping, 802.1X and RADIUS authentication allow effective security strategies

  • L2/L3/L4 QoS and IGMP Snooping optimise voice and video applications

  • IPv6 support with dual-stack, MLD snooping function, IPv6 Neighbour Discovery function

  • Management via web, CLI (Console/Telnet/SSH), SNMP and RMON functionalities

  • Dual image

TP-LINK's JetStream Gigabit L2 Switch T2600G-28TS is equipped with 24 Gigabit LAN ports and four Gigabit SFP slots. It offers good performance, powerful L2 and L2+ features such as static routing, QoS at an enterprise level and other advanced security strategies. IP/MAC address port binding and the access control list (ACL) protect against broadcast storms, ARP and Denial of Service (DoS) attacks and more. Quality of Service (QoS, on L2 to L4) allows advanced traffic management for optimised data transfer. Furthermore, the easy-to-handle web interface, the CLI, SNMP, RMON and dual image functionalities ensure quick setup and shorter downtimes. The TP-LINK's 24-port JetStream Gigabit L2 Managed Switch T2600G-28TS is the ideal solution for work groups and departments that require a cost-effective L2 Gigabit switch.

The JetStream L2 Managed Switch T2600G-28TS from TP-LINK provides IP-to-MAC port VID binding, port security, storm control and DHCP Snooping functionalities, which provide protection against broadcast storms, ARP attacks and so on. It offers several typical DoS attacks. You can protect yourself against these attacks more easily than ever before. Moreover, the Access Control List (ACL, L2 to L4) function restricts access to sensitive network resources by denying packages on the basis of source and target MAC addresses, IP addresses, TCP/UDP ports and even VLAN-ID. The switch also supports 802.1X authentication methods that require, in conjunction with a RADIUS server, certain information for authentication before access to the network is allowed. The guest VLAN function is supported to allow non-802.1X clients access to specific network resources.

To integrate voice, data and video services into one network, the switch applies various QoS guidelines, via which the administrator is able to prioritise traffic on the basis of numerous parameters, including IP or MAC address, TCP or UDP port number. This ensures that voice and videos are always clear, smooth and free from distortion. Voice applications run much more smoothly in conjunction with the voice VLAN, which supports the switch.

As a further application of Layer-2 switches, the T2600G-28TS supports the complete range of Layer-2 functions, including 802.1Q Tag VLAN, Port Mirroring, STP/RSTP/MSTP, Link Aggregation Control Protocol and 802.3X flow-control function. The switch also offers advanced functions for maintaining the network, such as loopback detection, cable diagnostics and IGMP Snooping. IGMP Snooping ensures that the switch intelligently transmits the multicast stream only to the relevant subscribers, whereas IGMP throttling and filtering limit every user to one port level in order to prevent unauthorised access to the multicast.

The T2600G-28TS also supports L2+ functions such as static routing, allowing you to efficiently forward your internal data traffic to its destination.



Manufacturer : TP-LINK
Factory number : T2600G-28TS
Package weight : 3.983 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45
  • General
    • Type
    • 24-port switch + 4 x Gigabit SFP
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 220 mm
  • Specials
    • Cooling
    • Fanless
  • Electrical values
    • Operating voltage
    • 120 - 240 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)