Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK SG1016DE :: TP-LINK 16-port Gigabit Easy Smart Switch

Item-No.: TPLINK SG1016DE
€91,95




TPLINK SG1016DE

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 16x RJ45
  • General
    • Type
    • 16-port switch
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 180 mm
    • Height
    • 44 mm
    • Depth
    • 294 mm
  • Specials
    • Cooling
    • Fanless
  • Electrical values
    • Operating voltage
    • 120 - 240 V
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

• 16 10/100/1000 Mbps ports
• Network monitoring, traffic prioritisation and VLAN functions
• Innovative energy-efficient technology, saves up 40% energy
• Plug & play design

The TL-SG1016DE 16-port Gigabit Easy Smart Switch provides a simple way for small and medium-sized enterprises to transition to Gigabit Ethernet. The switch offers the Administrator basic functions such as port mirroring, loopback detection and cable diagnostics. VLAN (port and tag-based) is available for traffic optimisation. Port and tag-based VLAN also improve security, since they effectively segment your network. The innovative, energy-efficient technology of the TL-SG1016DE also achieves energy savings of up to 40%, which also makes this device an environmentally-friendly solution for your office network.

Simple and effective management

The TP-LINK Gigabit Easy Smart Switch TL-SG1016DE gives you various options for network monitoring. Functions such as port mirroring, loopback detection and cable diagnostics enable you to detect, and even localise, connection problems within your network. You can also prioritise data traffic using port priorities and 802.1p priority, in order to ensure that VoIP and video streaming are always smooth and lag-free.

To further improve security and performance, the TL-SG1016DE also supports MTU-VLAN, port-based VLAN and 802.1q-based VLAN. With its basic management functions, the Easy Smart Switch is a level above unmanaged switches and offers considerable additional value for a similar price.

Become green with your Ethernet
You can now decide to become green if you want to upgrade to a Gigabit network. This 16-port Gigabit Easy Smart Switch features the latest innovative, energy-efficient technology that can significantly expand your network capacity for less energy consumption. The TL-SG1016DE automatically adapts the power consumption to the link status and the cable length in order to improve the carbon dioxide footprint of your network.

Power reduced whenever ports are inactive

If a computer or network device is switched off, the corresponding port of a conventional switch continues to use a considerable amount of power. The TL-SG1016DE automatically detects the link status of the individual ports and reduces the power supply to those ports that are idle.

Energy distribution according to cable length
Ideally, a shorter cable should use less power because less energy is lost along the length of the cable. This is not the case with most devices, since they send the same amount of energy through the cable, regardless of its length. The TL-SG1016DE analyses the length of the connected Ethernet cable and adapts the power distribution accordingly, instead of keeping the power consumption at the level of the conventional solution.

Easy to operate
The automatic functions of this Gigabit switch make installation straightforward via plug-and-play. No configuration necessary. Auto MDI/MDIX eliminates the need for crossover cables. Auto-tuning at every port detects the connection speed of a device (10, 100 or 1000 Mbps) and intelligently adapts to ensure compatibility and optimum performance. LEDs also allow you to monitor your network in real-time.



Manufacturer : TP-LINK
Factory number : TL-SG1016DE
Package weight : 2.399 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 16x RJ45
  • General
    • Type
    • 16-port switch
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 180 mm
    • Height
    • 44 mm
    • Depth
    • 294 mm
  • Specials
    • Cooling
    • Fanless
  • Electrical values
    • Operating voltage
    • 120 - 240 V
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual