Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK SG1008PE :: 8-port Gigabit desktop/rackmount PoE switch

Item-No.: TPLINK SG1008PE
€133,95




TPLINK SG1008PE

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Design
    • Desktop
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 180 mm
    • Height
    • 44 mm
    • Depth
    • 294 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
• Eight 10/100/1000 Mbps RJ45 ports
• Eight PoE ports for transmitting data and current with a single cable
• Works with IEEE802.3aftcompliant PDs, expands your home or office network
• Innovative Green IT reduces energy consumption by up to 75%*
• No configuration required

The TL-SG1008PE 8-port gigabit desktop/Rackmount PoE switch supports the PoE+ standard on all ports. It thus provides an easy means of network expansion, as voltage and data are transferred over a single cable. With the maximum output power of 124 W (max. 30 per port), the TL-SG1008PE can supply to more devices (such as access points, IP cameras or IP phones) than its TL-SG1008P predecessor model. Through the innovative Green IT the switch reduces its power consumption by up to 75%, thus improving the environmental performance of your network.

How this product functions
All 8 ports of the TL-SG1008PE support Power over Ethernet Plus (PoE+). These PoE ports are able to automatically detect and supply IEEE802.3af/at-compatible PoE devices. In this situation, the electric current is transported together with the data in a single cable. The device expands your network to where there is no power supply or outlets, but where you want to operate devices such as access points, IP cameras or IP telephones etc.

Response to overload
The TL-SG1008PE has a priority function that helps protect the system when the system power is exceeded. If the total power consumption of the PoE PDs is greater than or equal to 124W, priorities are assigned among the various PoE ports. The system then decides on the power distribution and shuts off the power supply at the port with the lowest priority.

Port priority function
*Priority (Port 1 > Port 2 > ... > Port 8): This function is provided to protect the system if the PoE power is exceeded. If, for example, ports 1, 2 and 4 each use 30W (maximum power per port), the total power is 120W. If an additional PD with 25W is connected to port 3, the system shuts off port 4 to prevent the device becoming damaged. This means that 30 W can be consumed at port 1 and port 2, and 25 W at port 3. No power is output at port 4.

Simple handling
The TL-SG1008PE is easy to install and use. No configuration at all required. The desktop/rack-mount design, excellent performance and quality make the TP LINK TL-SG1008PE the ideal choice for expanding your home or office network.



Manufacturer : TP-LINK
Factory number : TL-SG1008PE
Package weight : 2.522 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Design
    • Desktop
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 180 mm
    • Height
    • 44 mm
    • Depth
    • 294 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)