Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWITCH 8PORT :: Network switch, 8x ports — 10/100 MBit/s


SWITCH 8PORT

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
  • Specials
    • Specification
    • Changing manufacturers
    • Cooling
    • Fanless
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 700 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

8-port 10/100 Ethernet switch, 10/100 MBits/s

Specification:
• Complies with IEEE 802.3 (10BASE-T), 802.3u (100BASE-TX) standard
• Full-duplex or half-duplex mode with auto-detection for 10BASE-T and 100BASE-TX connection
• Integrated address machine for 1K MAC addresses
• Automatic for: Learning addresses, ageing of addresses and address migration
• Store-and-forward transfer mode
• IEEE 802.3x flow control
• Back pressure flow control
• Shared Uplink Port used
• Self-test when switched on with LED display
• LED displays for simple network maintenance
• Protection against network congestion

Depending on availability, this product is supplied by a variety of manufacturers, which may result in technical modifications!



Package weight : 0.48 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
  • Specials
    • Specification
    • Changing manufacturers
    • Cooling
    • Fanless
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 700 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual