reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR GSS116E :: 16-port 10/100/1000 Gigabit Click Switch

Item-No.: NETGEAR GSS116E
Type:

€169,90




NETGEAR GSS116E

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 16-port switch
    • Design
    • Click-lock mechanism
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 16x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

NETGEAR 16-Port Gigabit Plus Ethernet Click Switch (network monitoring, QoS, VLAN, green power saving), desktop, fanless

Overview of NETGEAR ProSAFE Click Switch Family
NETGEAR ProSAFE Click Switches GSS108 (8-port) and GSS116E (16-port) feature the innovative 1-2-3-4 click mounting system.
Simply attach the bracket wherever the ports are required—vertically, horizontally, on the wall, and on or under a desk or server cabinet. Just click the switch into place and you're ready to go...

Flexible 1-2-3-4 click mounting system
The innovative 1-2-3-4 click mounting system offers you the flexibility to position the click switches in places where other switches will not go. Whether mounted directly on the wall, on a pole, under the table in a conference room or in a server cabinet, and whether vertical or horizontal: The special mounting system of the click switches allows you to pinpoint exactly where your ports and cables will be available.

Ports and cables exactly where you want them
In today's networks, more and more wired and wireless devices are connected with one another. With an increasing number of wired devices, it can be difficult to position the ports exactly where they are needed.

NETGEAR ProSAFE® Click Switches solve this problem with an innovative and sophisticated hardware design — the flexible 1-2-3-4 click mounting system. The new ProSAFE Click Switches are gigabit Ethernet switches with a brand new mounting system that gives them the flexibility to be used as an 8 or 16-gigabit port configuration. Their slim design and internal power supply units enable optimum organisation of cables without any mains plugs taking up space. This helps to improve the appearance of cable cabinets, training rooms, laboratories, conference rooms and entertainment centres, or any other places in which multiple networked devices are required.

Plus Switch network features
The ProSAFE Plus network features take the Click Switches beyond simple plug-and-play connectivity. With these features, companies can segment the network into VLANs or prioritise voice or video traffic with QoS. IGMP snooping enables optimised multimedia transfer, and port trunking (GSS116E only) provides redundancy for uplinks and servers.



Manufacturer : NETGEAR
Factory number : GSS116E-100EUS
Package weight : 2.106 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 16-port switch
    • Design
    • Click-lock mechanism
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 16x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual