0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR GS608V4 :: Netgear GS608v4 — 8-port Gigabit switch


Netgear GS608-400PES

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 158 mm
    • Height
    • 26 mm
    • Depth
    • 102 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 0.20 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The NETGEAR SOHO Ethernet unmanaged switches provide user-friendly and cost-effective network connectivity at home and in small offices. They are easy to operate and reliable. These plug and play switches let you extend your network connections to multiple devices. The switch series also includes various energy-saving technologies, which enable you to save energy and money.

  • Choose between Fast Ethernet and Gigabit Ethernet connectivity
  • Available in plastic or metal housings
  • Energy-efficient technology for power savings
  • Auto-MDI/MDIX means no crossover cable is required
  • Non-blocking switching architecture for a maximum throughput rate that is comparable with wired network speed
  • Auto-negotiation for automatic connections with the highest speed between the switch and the end device
  • Fan-free design for quiet operation



Manufacturer : NETGEAR
Factory number : GS608-400PES
Package weight : 0.516 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 158 mm
    • Height
    • 26 mm
    • Depth
    • 102 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 0.20 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin