Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR GS605 :: Netgear GS605v4 — 5-port Gigabit switch


Netgear GS605-400PES

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 14.7 mm
    • Height
    • 29 mm
    • Depth
    • 96 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 0.28 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

5-port Gigabit Ethernet switch

The NETGEAR SOHO Ethernet unmanaged switches provide user-friendly and cost-effective network connectivity at home and in small offices.
They are easy to operate and reliable. These plug and play switches let you extend your network connections to multiple devices.
The switch series also includes various energy-saving technologies, which enable you to save energy and money.

Speed
• 10/100/1000 MBit/s Gigabit Ethernet

Number of ports
• 5

Connection type
• Copper



Manufacturer : NETGEAR
Factory number : GS605-400PES
Package weight : 0.508 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 14.7 mm
    • Height
    • 29 mm
    • Depth
    • 96 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 0.28 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin