Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR GS510TP :: 8 x 10/100/1000 Managed Switch/ PoE+ 2x Fiber


NETGEAR GS510TP

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45, 2x SFP
  • General
    • Type
    • 10 Port Switch
    • Technology
    • PoE
    • Design
    • Desktop
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 328 mm
    • Height
    • 43 mm
    • Depth
    • 170 mm
  • Weights
    • Weight
    • 1.68 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
ProSAFE® 8-port Gigabit PoE Smart Managed Switch with 2 Gigabit SFP Ports

Powerful and intelligent PoE switch in a compact form factor for
optimized utilization and efficiency
Power-over-Ethernet (PoE) technology brings simplicity and cost-savings to
network deployment for all size of businesses. With more and more devices
capable of receiving power over Ethernet, the PoE switches that can provide power
to these end devices are in high demand. Traditional PoE switches come with high
port density and are not flexible or optimized for small scale deployments. Users
will end up with many unused ports.

The NETGEAR ProSAFE GS510TP provides a compact solution that fits nicely into
a situation where low-port density is desired for specific areas or extension of
the network. It comes with 8 PoE-capable Gigabit copper ports to connect to
your PoE end devices and two additional dedicated Gigabit Fiber ports for uplinks
with greater distance. Plus, with the PoE Plus support, GS510TP is able to provide
sufficient power for those power-hungry devices with up to 30w per port with
a total power budget of 130w on the switch. GS510TP is packed with powerful
features capable of enhancing any type of business network.

The GS510TP comes with a comprehensive set of L2+/Layer 3 Lite features, such
as enhanced VLAN and QoS, access control lists (ACL), 802.1x port authentication
(MD5) rate limiting and IGMP snooping and many more, to provide businesses with
networks that are geared for growth while ensuring performance and reliability.

Both an intuitive Web-browser GUI interface and Smart Control Center (Windows
PC required), offer simple Smart Managed Switch management, making it a snap to
monitor switch performance, configure ports, even set up port trunks, VLANs, and
traffic prioritization.



Manufacturer : NETGEAR
Factory number : GS510TP-100EUS
Package weight : 2.87 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45, 2x SFP
  • General
    • Type
    • 10 Port Switch
    • Technology
    • PoE
    • Design
    • Desktop
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 328 mm
    • Height
    • 43 mm
    • Depth
    • 170 mm
  • Weights
    • Weight
    • 1.68 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)