Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR GS305 :: Netgear switch 5x 10/100/1000 Mbit/s

Item-No.: NETGEAR GS305
Type:

€21,90




NETGEAR GS305

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 101 mm
    • Height
    • 29 mm
    • Depth
    • 94 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 0.24 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 0.7 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin

Wired extension for SOHO networks — 5-port Gigabit switch, metal housing

• Fast Ethernet or Gigabit Ethernet connectivity
• Energy savings thanks to energy-efficient technologies
• No need for crossover cables thanks to auto MDI/MDIX
• Maximum throughput with line speed with non-blocking switching architecture
• Auto-negotiation for automatic connection with the highest joint speed between the switch and the end device
• Fanless design for silent operation

The NETGEAR 300 series of unmanaged switches provide easy and affordable network connection at home and in small offices.
They are easy to operate and reliable. You can use this plug and play switch to immediately expand your network connections to multiple devices.
The 300 series also supports the efficient use of energy and helps you save energy and money.



Manufacturer : NETGEAR
Factory number : GS305-100PES
Package weight : 0.513 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 101 mm
    • Height
    • 29 mm
    • Depth
    • 94 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 0.24 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 0.7 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual