Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR GS116 :: Netgear switching hub 16*10/100/1000 Mbit/s


NETGEAR GS116

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 16x RJ45
  • General
    • Type
    • 16-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 285 mm
    • Height
    • 27 mm
    • Depth
    • 103 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 0.9 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

NETGEAR ProSafe GS116 16 port Gigabit desktop switch

This switch is a high-performance Gigabit copper switch.
It is an easy way to upgrade existing networks to transfer speeds of 1000 Mbit/s via category-5 cable (Cat 5).
16x 1000BASE-T full-duplex ports drastically increase the performance of your network.
The switch can operate both in traditional Fast Ethernet networks as well as in Gigabit networks with 1000 Mbit/s.

Features
• High-speed Ethernet connection with 10/100/1000 Mbit/s and autosensing
• Full-duplex function delivers data transfer rates of up to 2000 Mbit/s at each port
• Integrates devices with 10, 100 and 1000 Mbit/s into a network
• Supports layer 2 802.1p traffic priority tags
• Works completely silently and the small dimensions mean it is ideally suited for use in the workplace



Manufacturer : NETGEAR
Factory number : GS116GE
Package weight : 1.523 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 16x RJ45
  • General
    • Type
    • 16-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 285 mm
    • Height
    • 27 mm
    • Depth
    • 103 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 0.9 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin