0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR GS110TP :: 8x 10/100/1000 managed switch/PoE+ 2x fibre


NETGEAR GS110TP

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45, 2x SFP
  • General
    • Type
    • 10 Port Switch
    • Technology
    • PoE
    • Design
    • 8x POE Port + 2x SFP
    • Cache
    • 512 kB
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 236 mm
    • Height
    • 27 mm
    • Depth
    • 101.6 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 0.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 48 V DC / 1.25 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin
GS110TP ProSafe™ 8x 10/100/1000 managed Gigabit smart switch with PoE, 2 fibre ports and advanced features

Small and powerful

This 10-port Gigabit smart switch is particularly powerful and optimises any business network. NETGEAR designed the GS110TP for customers that need a low port-density in combination with speed and Gigabit PoE-capability.

The smart switch has 8 dedicated 10/100/1000 Mbit/s copper ports to connect to their end devices and two additional Gigabit Fibre Connect ports for uplinks, if additional range is required.

With PoE-capability on all eight copper ports, the GS110P can automatically dynamically manage the attached PoE devices, assign power and prioritise issues.

It provides up to 15.4 W of power for devices such as wireless access points, IP phones and IP cameras and gives you a high degree of flexibility, as well as making it easy to manage your network.

The GS110TP has comprehensive features, such as improved VLAN and QoS, access control lists (ACL), 802.1x port authentication, rate limiting, IGMP snooping and more.

The smart switch delivers both performance and reliability for businesses with networks that are geared toward growth.

The fan-free and compact design means the GS110TP runs smoothly and is therefore ideal for any environment — including for rooms where noise is not desired.

Advanced quality of service (QoS)
The assignment of priorities ensures that important data is delivered efficiently — even during traffic-intensive times. Companies that work with Internet telephony and video conferencing, for example, must give preference to these and other real-time applications over less latency-sensitive data in order to ensure the reliability and quality of the applications.

The latency-sensitive services and applications enable users to assign certain traffic priorities, in spite of the increasing amounts of data.

The GS110TP provides an extensive set of QoS features:

• 802.1p-based prioritisation
• Layer 3-based prioritisation
• Rate limiting

Advanced security

-The GS110TP ensures reliable security:

• 802.1x for authentication
• ACL filtering to allow or reject traffic based on MAC or IP addresses

NETGEAR Green

• Up to 70 percent power savings
• Automatic power-down mode saves energy if a port is not connected
• Automatic reduction of transmission power if the cable is short (less than 10 m)
• Packaging made from at least 80 percent recycled material



Manufacturer : NETGEAR
Factory number : GS110TP-200EUS
Package weight : 1.809 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45, 2x SFP
  • General
    • Type
    • 10 Port Switch
    • Technology
    • PoE
    • Design
    • 8x POE Port + 2x SFP
    • Cache
    • 512 kB
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 236 mm
    • Height
    • 27 mm
    • Depth
    • 101.6 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 0.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 48 V DC / 1.25 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual