Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR GS108PE3 :: 8-port 10/100/1000 Gigabit switch/4-port PoE

Item-No.: NETGEAR GS108PE3
Type:

€99,95




NETGEAR GS108PE3

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Design
    • 4x POE port
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 105 mm
    • Height
    • 29 mm
    • Depth
    • 158 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 0.54 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC socket 5.5 mm/2.1 mm

NETGEAR ProSafe 8-port 10/100/1000 Gigabit switch/4-port PoE

  • Power for up to 4 wireless access points or other PoE-enabled devices

  • Stable housing and quiet, fan-free design

  • Automatic power-down mode saves energy if a port is not in use

  • Auto Green mode checks the cable length and adjusts the power consumption


Thanks to the PoE technology (Power over Ethernet), the GS108P provides data and power simultaneously via a Cat 5 cable. Four of the ports can also transmit power, based on the IEEE802.3af standard. Advanced autosensing algorithms ensure that only 802.3af end devices are supplied with power.

If you interrupt the connection to a connected PoE device, the GS108P automatically cuts the power supply.
PoE simplifies and optimises network installation, as connected end devices no longer have to use a nearby power socket. Access points, security cameras and similar equipment can now be placed in the optimum location straight away.

NETGEAR Green

  • Up to 60 percent power savings

  • Automatic power-down mode saves energy if a port is not connected

  • Automatic reduction of transmission power if the cable is short (less than 10 m)

  • Packaging made from at least 80 percent recycled material




Manufacturer : NETGEAR
Factory number : GS108PE-300EUS
Package weight : 1.393 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Design
    • 4x POE port
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 105 mm
    • Height
    • 29 mm
    • Depth
    • 158 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 0.54 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC socket 5.5 mm/2.1 mm