reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR FS305 :: Netgear switch 5x 10/100 Mbit/s — metal housing

Item-No.: NETGEAR FS305
Type:

€13,95




NETGEAR FS305

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 5-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Interfaces
    • Connection
    • 5x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 102 mm
    • Height
    • 26 mm
    • Depth
    • 94 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 0.24 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 0.7 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin

Network switch — 5 ports — not managed — desktop

The NETGEAR SOHO Ethernet unmanaged switches provide user-friendly and cost-effective network connectivity at home and in small offices. They are easy to operate and reliable. These plug and play switches let you extend your network connections to multiple devices. The switch series also includes various energy-saving technologies, which enable you to save energy and money.

• Fast Ethernet connectivity
• Metal enclosure
• Energy-efficient technology for power savings
• Auto-MDI/MDIX means no crossover cable is required
• Non-blocking switching architecture for a maximum throughput rate that is comparable with wired network speed
• Auto-negotiation for automatic connections with the highest speed between the switch and the end device
• Fan-free design for quiet operation



Manufacturer : NETGEAR
Factory number : FS305-100PES
Package weight : 0.475 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 5-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Interfaces
    • Connection
    • 5x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 102 mm
    • Height
    • 26 mm
    • Depth
    • 94 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 0.24 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 0.7 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual