Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR FS108 :: Netgear switching hub, 8*10/100 MBit


NETGEAR FS108

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 158 mm
    • Height
    • 27 mm
    • Depth
    • 101 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 7.5 V DC / 1 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin
NETGEAR FS108 — switch — 8 connections — EN, Fast EN — 10Base-T, 100Base-TX

The 100 series of Fast Ethernet switches delivers 10/100 Mbit/s switching
Technology for small networks and home users as well, at affordable prices.

In contrast to a hub, these switches provide dedicated 100 Mbps bandwidth
ports. This gives ultimate performance when accessing attached servers, PCs
or working groups.

The high bandwidth allows users to
to access data-intensive multimedia information via the network just as quickly as would be possible
from a local hard drive.

• Interfaces: 8x network — Ethernet 10Base-T/100Base-TX — RJ-45
• Data transfer rate: 100 Mbps
• Data link protocol: Ethernet, Fast Ethernet
• Communication mode: half-duplex, full-duplex
• Features: full-duplex capability, automatic detector per device, auto uplink
• Product certifications: IEEE 802.3U, IEEE 802.3i, IEEE 802.3x
• Power supply: external power supply unit



Manufacturer : NETGEAR
Factory number : FS108-300PES
Package weight : 1.143 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 158 mm
    • Height
    • 27 mm
    • Depth
    • 101 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 7.5 V DC / 1 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual