reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR FS105 :: Netgear switching hub 5x 10/100 Mbit/s, metal

Item-No.: NETGEAR FS105
Type:

€22,95




NETGEAR FS105

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 5-port switch
    • Power supply
    • External
  • Interfaces
    • Connection
    • 5x RJ45
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 7.5 V DC / 1 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin

NETGEAR FS105 — switch — 5 connections — EN, Fast EN — 10Base-T, 100Base-TX

The compact metal housing is particularly robust and protects the switch from external influences.
The NETGEAR FS100 series fits perfectly on any desk with its unobtrusive design.
The switches can also be easily mounted on the wall.
They are ready for use immediately and no software configuration is required.

  • Interfaces: 5x network — Ethernet 10Base-T/100Base-TX — RJ-45

  • Data transfer rate: 100 Mbps

  • Data link protocol: Ethernet, Fast Ethernet

  • Communication mode: half-duplex, full-duplex

  • Status indicators: link activity, collision status, connection transfer speed, power supply, link OK, transfer, receive

  • Features: full-duplex capability, automatic detector per device, auto uplink

  • Product certifications: IEEE 802.3U, IEEE 802.3i, IEEE 802.3x

  • Power supply: external power supply unit

  • Power consumption during operation: 7.5 W




Manufacturer : NETGEAR
Factory number : FS105-300PES
Package weight : 0.98 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 5-port switch
    • Power supply
    • External
  • Interfaces
    • Connection
    • 5x RJ45
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 7.5 V DC / 1 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual