0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR 105PE100 :: 5-port 10/100/1000 Gigabit+ switch/2-port PoE


NETGEAR 105PE100

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
    • Technology
    • PoE
    • Design
    • 2x POE Port
    • Power supply
    • PoE
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 158 mm
    • Height
    • 27 mm
    • Depth
    • 105 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 0.45 kg
NETGEAR ProSafe Plus GS105PE — switch — 5 x 10/100/1000 — desktop — PoE — max. 22 W

Power supply PoE only — no power supply unit included with delivery!

Features
• Gigabit speed with QoS, VLAN, and network monitoring
• Simple network setup via plug & play connectivity

• PoE (Power over Ethernet) support for PoE-compatible products on 4 ports
• Detects loops and prevents strong accumulations of broadcast traffic
• Virtual LAN (VLAN) support for network segmentation and security
• Quality of Service (QoS) for prioritising network traffic
• Auto "Denial-of-Service" (DoS) prevention
• Network monitoring and bandwidth control
• Troubleshooting of connection problems via cable test
• Loop detection
• NETGEAR Green, power-saving function

NETGEAR Green
• Up to 60 percent power savings
• Automatic power-down mode saves energy if a port is not assigned
• Packaging made from at least 80 percent recycled material

The NETGEAR-difference:
• Allows prioritisation of video and VoIP
• Monitoring of network traffic
• Cable diagnostics
• Loop detection
• Ideal for network groups

More functions via plug & play connectivity
Today's growing businesses have greater demands and they must be able to rely unquestioningly on their network, which is used to run more and more applications. They use VoIP phones and IP cameras and need more than a plug & play connection. Internet-based applications such as Hotmail or Google Calendar ensure that a functioning network becomes an essential success factor for a company. At the same time, it is not a given that more money or development time will be available to work with complex managed switches.

The new NETGEAR ProSafe Plus switches solve this problem: they are easy to use and hardly any prior knowledge is required to configure them. They will give you an insight into the performance of your network via traffic monitoring and help you with problems with your connection: a cable diagnostic test identifies and locates the weak points that cause your problems.

The Prosafe Plus switches optimise the traffic in your network by prioritising on both a port and daily basis. So the traffic that cannot wait always take priority over the less critical traffic packets.

The VLAN technology used by the switches increases security and lets you manage domain collisions.

The Prosafe Plus switches offer an excellent cost-benefit ratio and allow you to manage your network on a professional level.

The Prosafe Plus switches comply with the aspirations of NETGEAR to protect the environment: they have energy-efficient networking technology. The GS108PE is delivered in a robust metal housing with a fan-free design for silent operation.



Manufacturer : NETGEAR
Factory number : GS105PE-10000S
Package weight : 0.651 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
    • Technology
    • PoE
    • Design
    • 2x POE Port
    • Power supply
    • PoE
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 158 mm
    • Height
    • 27 mm
    • Depth
    • 105 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 0.45 kg
Datasheet/manual