Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LINKSYS SE2500 :: LINKSYS 5-port Gigabit Ethernet Switch

Item-No.: LINKSYS SE2500
Type:

€24,95




LINKSYS SE2500

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Linksys SE2500 — switch — not managed — 5 x 10/100/1000 — desktop

Connect additional entertainment and office equipment
conveniently to your home network and enjoy
gigabit speeds

• Maximum speeds up to 1000 MBit/s
• 5 Gigabit Ethernet ports with auto-sensing capability
• Quality of Service (QoS) for prioritising network traffic
• Energy-saving functions
• Simple Plug & Play connection

The benefits of Gigabit Ethernet
Increase the performance of your Ethernet network with the power of Gigabit. Enjoy up to ten times faster speeds than with fast Ethernet and lightning-fast transfer of files and media between Gigabit devices.
Excellent wireless network coverage

Plug & Play
This compact switch does not need to be configured, saves space on your desktop and is easy to use. Simply connect your computer, HD TV, games consoles, media players and other devices to extend your home network.
Excellent wireless network coverage

Quality of Service
Quality of Service (QoS) is a technology for prioritising network traffic. It ensures high performance for uninterrupted video streaming and gaming. The ports with auto-sensing function automatically optimise the speed of the connected device.
Excellent wireless network coverage

Energy efficiency
Special energy-saving features provide maximum efficiency
- Automatically switches off unused ports
- Port status switch for switching LED displays on and off
- Sleep mode, if no port is active
- Intelligent power supply for short cable routes



Manufacturer : LINKSYS
Factory number : SE2500-EU
Package weight : 0.405 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual