Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEVELONE GSW1657 :: LevelOne 16-port Gigabit switch, 19", rack mount


LEVELONE GSW1657

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 16x RJ45
  • General
    • Type
    • 16-port switch
    • Design
    • Rack mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 180 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

16-port Gigabit switch

• 16 Gigabit Ethernet ports
• Cable transmission and reception for 10/100/1000 MBit/s
• 10K jumbo frames for improved data transfer rates
• Supports 8K MAC address auto-learning and auto-aging
• QoS control for traffic and bandwidth management
• IEEE 802.3x flow control protects against lost packets and ensures reliable data transmission
• 19-inch metal housing

Gigabit speeds: Experience the next level
The GSW-1657 is a 16-port Gigabit Ethernet switch that gives you a high-performance, low-cost, easy-to-use, seamless upgrade to boost your network to
1000 Mbit/s. Increase the speed of your network backbone to a reliable 32 Gbps and bring Gigabit speeds to your network devices.

Bandwidth hungry? No problem
What happens when several users all want to access multimedia applications at the same time? No need to worry, as the GSW-1657 allows you to move large files quickly and easily. Transfer your CGI, CAD, video and other large multimedia files over the network instantly and without any time delays.

Standards-based
The GSW-1657 features a non-blocking switching architecture, which filters and forwards packets at full wired speed for maximum data throughput. With MAC address auto-learning and auto-aging, IEEE 802.3x flow control for full-duplex mode and backpressure for half-duplex mode, you have access to some powerful features when it comes to sending your data across the network.

Plug-and-play, flexible and simple

The GSW-1657 is a plug-and-play device so no configuration is required. The switch provides auto-MDI/MDI-X cable detection on all ports, eliminating the need for crossover cables or uplink ports. All ports can be used as a general port or an uplink port and can simply be connected to a server, hub, router or switch. An LED display provides a status overview and troubleshooting for the network.



Manufacturer : LEVELONE
Factory number : GSW-1657
Package weight : 2.5 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 16x RJ45
  • General
    • Type
    • 16-port switch
    • Design
    • Rack mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 180 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual