Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEVELONE GSW0807 :: LevelOne 8-port Green Gigabit Switch


LEVELONE GSW0807

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Technology
    • Green Level one
    • Design
    • Desktop
    • Cache
    • 144 kB
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 160 mm
    • Height
    • 29 mm
    • Depth
    • 90 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

GSW-0807 Green LevelOne 8-port Gigabit Switch

• Compact 8-port Gigabit network switch
• Up to 84% less power consumption at idle speed compared to the previous model.
• Offers 1K MAC address space, 144 KB buffer memory and 12 KB jumbo frame rate
• Clear LED display for status overview

The LevelOne GSW-0807 is a high-performance 10/100/1000 MBps Gigabit Ethernet switch with 8 Gigabit Ethernet ports.
It provides a flexible network architecture where users can use a Gigabit LAN without bandwidth limitations.

The GSW-0807 is ideal for micro-segments in larger networks in order to achieve a better performance in smaller subnets for high-bandwidth applications such as multimedia or video applications.
It is 1000Base-T compatible and supports automatic full and half duplex detection. Also supports MDI/MDI-X crossover and IEEE 802.3x Flow Control.

The switch uses store-and-forward switching for error-free data packet transmission. It features 9 Kb jumbo frames for improved network performance. The GSW-0807 Gigabit Switch is a plug-and-play device that requires no software or configuration.

The GSW-0807 is housed in a compact, fanless housing for easy use on the desktop or in environments with limited space.
In addition, a wall bracket for wall mounting the switch is included.

Active Link Detection (activity detection):
A Green LevelOne device detects on which ports
an active client is connected. If an 8-port
switch only has 6 active devices, then
the 2 remaining ports will be disabled.
This saves energy, because no data is sent
to the 2 inactive ports.


Cable Length Detection:
The switch detects the length of the connected
patch cable and adapts its performance:
If a LevelOne Green Switch and a computer with
a 10-metre long cable are connected, then less
power is consumed than with a 100-metre cable.
Less cable means lower power requirements.


Sleep Mode:
The LevelOne Green Switch switches to sleep
mode/standby mode when the connected
devices are shut down and no active
connections are detected.
This reduces energy consumption during periods
of inactivity.



Manufacturer : LEVELONE
Factory number : GSW-0807
Package weight : 0.567 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Technology
    • Green Level one
    • Design
    • Desktop
    • Cache
    • 144 kB
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 160 mm
    • Height
    • 29 mm
    • Depth
    • 90 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual