Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEVELONE GSW0507 :: LevelOne 5-port Green Gigabit switch


LEVELONE GSW0507

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
    • Technology
    • Green Level one
    • Design
    • Desktop
    • Cache
    • 144 kB
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 150 mm
    • Height
    • 27 mm
    • Depth
    • 89 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

5-port Gigabit switch

• 5 Gigabit Ethernet ports
• 1000 MB/s, full duplex 10/100 MB/s, full/half duplex, auto-negotiation, auto-MDI/MDIX
• Supports 8K MAC address auto-learning and auto-aging
• 9K jumbo frames for improved data transfer rates
• IEEE 802.3x flow control protects against lost packets and ensures reliable data transmission
• Offers wall or desktop mounting
• Quick and easy to install
• Minimises power consumption thanks to modern energy efficiency (IEEE 802.3az)

Product overview
The LevelOne GSW-0507 Gigabit Ethernet switch was developed for reliable high-speed networks. With its non-blocking switching architecture in full-duplex mode, this switch provides up to 2000 Mbps per port, while the store-and-forward function enables low-latency and error-free data delivery. This high-performance Gigabit Ethernet switch is ideal for online gaming and multimedia streaming. IEEE 802.3az Energy-Efficient Ethernet is also supported to reduce power consumption.

Energy-saving functions
The GSW-0507 supports IEEE 802.3az Energy-Efficient Ethernet and offers energy-saving features without compromising on performance. One of these features is the automatic detection of cable lengths and corresponding adjustment of power consumption, because less power is needed for shorter cable connections.

Compact and stylish design
The stylish, compact and wall-mountable housing of the GSW-0507 is perfect for any working environment. The switch provides 5x 10/100/1000 Mbps ports for SOHO and home networks.

Easy to use
The GSW-0507 features plug-and-play functionality for easy installation. No configuration necessary. Thanks to auto-negotiation at every port, the connection speed of connected network devices can be detected and adjusted for optimal performance.



Manufacturer : LEVELONE
Factory number : GSW-0507
Package weight : 0.315 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
    • Technology
    • Green Level one
    • Design
    • Desktop
    • Cache
    • 144 kB
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 150 mm
    • Height
    • 27 mm
    • Depth
    • 89 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual