Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEVELONE FSW0808 :: LevelOne 8-port Mini Fast Ethernet Switch


LEVELONE FSW0808

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 7.5 V DC / 0.6 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

LevelOne FSW-0808TX 8-port Mini Fast Ethernet Switch

Main characteristics:

• IEEE802.3 and IEEE802.3u Standard
• Non-Blocking Store-and-Forward forwarding and filtering
• 1 self-teaching MAC address memory
• IEEE802.3x flow control for full-duplex
• Back pressure flow control for half duplex
• Broadcast Storm Filter, Runt and CRC Filter
• Auto-MDI/MDIX on all ports
• Power-saving mode
• Green LED for indicating link/traffic
• External power supply unit



Manufacturer : LEVELONE
Factory number : FSW-0808TX
Package weight : 0.782 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 7.5 V DC / 0.6 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual