Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCS WINKEL :: Longshine 10" (25.4 cm) bracket for 8.5" (21.6 cm) switch

Item-No.: LCS WINKEL
Type:

€15,95




LCS WINKEL

  • Product Description
  • Technical information
  • General
    • Type
    • 10” (25.4 cm) bracket
    • Design
    • For 10” (25.4 cm) switches

Longshine 10" (25.4 cm) for installing 8.5" (21.6 cm) switches in 10" (25.4 cm) racks

Compatible with
• GS8208-A
• GS8116
• GS8124
• FS8116-B



Manufacturer : LONGSHINE
Factory number : BRACKET
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • 10” (25.4 cm) bracket
    • Design
    • For 10” (25.4 cm) switches
Datasheet/manual