0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCS WINKEL 10,5 :: Longshine 19" (48 cm) bracket set for 10" (25.4 cm) switches

Item-No.: LCS WINKEL 10,5
Type:

€15,95




LCS WINKEL 10,5

  • Product Description
  • Technical information
  • General
    • Type
    • 19” bracket
    • Design
    • For 10.5” switches
Longshine 19" (48 cm) bracket for 10" (25.4 cm) switches
Leg length approx. 44 x 107 mm



Manufacturer : LONGSHINE
Package weight : 0.189 kg
RoHS : conform
Technical information
  • General
    • Type
    • 19” bracket
    • Design
    • For 10.5” switches
Datasheet/manual