Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCS-GS9428 :: Switch 48 cm (19"), 24-port, 10/100/1000 Mbps


LCS-GS9428

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45
  • General
    • Type
    • 24 Port Switch
    • Cache
    • 500 kB
    • Temperature range
    • 0 - 40
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 441 mm
    • Height
    • 44 mm
    • Depth
    • 130 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Longshine LCS-GS9428 24-port Gigabit Web Smart SNMP switch with 4 SFP slots

Increase your throughput with the GS9428 24-port Gigabit Web Smart SNMP switch. It offers you 24 10/100/1000 Mbps Gigabit ports for a real Gigabit connection. You are now in a position to realize high-performance applications across your network.

You can adapt the switch to your environment using simple management functions via the web. This switch also offers 4 mini-GBIC slots to flexibly support switching to fibreglass. These management functions enable you to make efficient use of your network. VLAN reduces collisions with broadcasting files. Port Aggregation allows you to increase the bandwidth. QoS ensures you have the bandwidth for certain applications such as VOIP or video conferencing. The 802.3x and back-pressure function assure secure data transport.

Characteristics:
• 24 x 10/100/1000 Mbps Gigabit Ethernet ports for easy network connections.
• Can be equipped with up to 4 SFP ports for optional fibre-optic connections.
• Supports auto-detection for mini-GBIC module slots
• Offers auto-discovery function for easy network management.
• Supports port mirroring.
• Allows up to 24-group bundling.
• Supports QoS functionality, port base, tag base, DSCP priority
• Supports Rate Limit (ICMP Rate, Broadcast Rate, Multicast Rate, Ingress/Egress Rate)
• Supports full duplex flow control and half-duplex back pressure
• Non-blocking wire-speed switching performance
• Supports 8K MAC entries and 24-group VLAN table
• Features firmware upgrade, SNMP
• Supports Jumbo Frame 9 kbytes
• 500 kbytes buffer
• Supports web-based management interface.
• FCC Class A, CE, VCCI. Complies with RoHS requirements.

Specifications:
• Standard: IEEE802.3, 802.3u, 802.3x, 802.3ab/z 802.1q standards
• Interfaces: 24 * 10/100/1000 Mbps RJ-45 Ports 4* SFP (mini-GBIC) ports. One factory settings button
• NWay protocol: network rate: 10 MBps, 100 MBps and 1000 MBps duplex modes: full and half (1000BaseT only full duplex)
• LED diagnostics: 1 * Power (green), 24 * 10/100M LINK/ACT (green), 24 * 1000M Link/Act

Dimensions:
• 441 x 130 x 44 mm

Power supply unit:
• Internal power supply unit 100~240 V AC, 50/60 Hz

Certificates:
• FCC, CE, VCCI Class A

Incl. 19" mounting bracket.



Manufacturer : LONGSHINE
Factory number : GS9428
Package weight : 2.911 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45
  • General
    • Type
    • 24 Port Switch
    • Cache
    • 500 kB
    • Temperature range
    • 0 - 40
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 441 mm
    • Height
    • 44 mm
    • Depth
    • 130 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual