Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCS-GS7105D :: Switch Desktop 5-port, 5 x 10/100/1000 Mbps


LCS-GS7105D

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The LCS-GS7105 switch has 5 ports at 10/100/1000 Mbit/s; all five ports feature auto-negotiation and auto-MDI/MDI-X.

The switch is an all-rounder, whether in small home networks or in office environments; it combines all network structures of 10 MBit/s, 100 Mbit/s and 1000 Mbit/s.
With a throughput of up to 1000 Mbit/s and the built-in store-and-forward technology, it provides fast throughput with filtering of faulty packets for the whole network.

Characteristics:
. Ports: 5 ports, each with 10/100/1000 Mbit/s
. Supports full and half-duplex operations on all ports
. Supports auto-MDI-/MDI-X
. Supports back-pressure (half duplex) and flow control (IEEE 802.3x)
. Store-and-forward architecture filters fragments and CRC error packets
. Supports Jumbo Frame 9K
. Small desktop housing



Manufacturer : LONGSHINE
Factory number : LCS-GS7105D
Package weight : 1.314 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual