Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCS-FS9116 :: Longshine 16*10/100 Mbit Switching Hub


LCS-FS9116

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 16x RJ45
  • General
    • Type
    • 16-port switch
    • Cache
    • 512 kB
    • Temperature range
    • 0.0 ... +50
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 445 mm
    • Height
    • 42 mm
    • Depth
    • 192 mm
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Longshine LCS-FS 9116, 16 x RJ45 10/100 n-eays, 1 x Uplink, rackmount switch

• Standard: IEEE 802.3 and IEEE 802.3u standards
• Network Media: 16 10/100M Nway RJ-45 Ports,
• Transmission mode: Auto-Negotiated (half or full duplex)
• Network data rate: Auto-Negotiated (100 Mbps or 10 Mbps)
• Buffer: 512 Kbytes
• MAC address table: 8K MAC address entries
• Max filter rate: 148,800 packets per second
• Maximum forwarding rate: 148,800 packets per second
• LED displays: Power, Link/Activity, full-duplex/collision, data rate
• Certificates: FCC, CE, TÜV
• Temperature: 0°C - 50°C
• Humidity: 10% - 90%
• Power supply unit: internal switching power supply unit, 100 - 240 V AC, 50 - 60 Hz
• Dimensions: 445 x 192 x 42 mm
• Incl. installation bracket



Manufacturer : LONGSHINE
Factory number : LCS-FS9116
Package weight : 2.155 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 16x RJ45
  • General
    • Type
    • 16-port switch
    • Cache
    • 512 kB
    • Temperature range
    • 0.0 ... +50
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 445 mm
    • Height
    • 42 mm
    • Depth
    • 192 mm
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual