Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCS-FS8116C :: 16 * 10/100 Mbps Longshine workgroup switch


LCS-FS8116C

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 16x RJ45
  • General
    • Type
    • 16-port switch
    • Cache
    • 160 kB
    • Temperature range
    • 0 - 40
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 215 mm
    • Height
    • 42 mm
    • Depth
    • 133 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Longshine LCS-FS8116C 16-port 10/100 Mbit/s workgroup switch without fan

The LCS-FS8116 switch has 16 ports 10/100 MBit/s; all 16 ports have auto-negotiation and auto MDI/MDI-X. The switch can handle any situation, including smaller workgroups, network segmentation or multi-media environments. Auto-negotiation makes it the ideal solution for connecting network structures with 10 MBit/s or 100 Mbit/s. The built-in store-and-forward technology and CRC packet control provide a quick data throughput with filtering of faulty data packets. The full-duplex mode enables simultaneous sending and receiving. Another feature is that the switch operates without a fan and is therefore very quiet.

Characteristics:
• 16 * 10/100/ 1000 Mbps RJ-45 Nway ports
• Supports NWay protocol for data transfer (10/100/1000 Mbps) and duplex mode (full/half) self-identifying
• Supports MDI/MDI-X auto-crossover
• Supports full and half-duplex operation on all ports
• Supports back-pressure (half-duplex) and flow control (IEEE 802.3x)
• Wire-speed packet filter and forwarding rate
• Store-and-forward architecture filters fragment & CRC error packets
• Supports 8K MAC address entries for the entire system
• 500k bytes buffer
• 9 kbyte Jumbo Frames
• Features versatile LED displays for network diagnostics
• Features broadcast/multiple storm control
• 8.5" housing (19" bracket available as an option)
• Rich LED display for network diagnostics



Manufacturer : LONGSHINE
Factory number : LCS-FS8116C
Package weight : 1.497 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 16x RJ45
  • General
    • Type
    • 16-port switch
    • Cache
    • 160 kB
    • Temperature range
    • 0 - 40
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 215 mm
    • Height
    • 42 mm
    • Depth
    • 133 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)