Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCS-FS6105B :: Longshine 5*10/100 Mbit Mini Switching Hub


LCS-FS6105B

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Longshine LCS-FS6105, 5 ports 10/100 Mbit

The Longshine Switch LCS-FS6105-A with port-based QoS is the result of consistent further development and adaptation to new network requirements and techniques. The switch features a QoS-function in addition to standards in the 10/100 MBit/s network range, such as Duplex, Auto-Negotiation and Auto-MDI/MDI-X ports. The QoS-function gives priority to applications that need an immediate and continuous data stream, such as Voice-over-IP. Two ports of the switch are equipped with QoS and prioritize special applications over the default ports. Always the right bandwidth for the correct application.

Characteristics:
• 5 * 10 Base-T/100Base-TX RJ-45 ports
• QoS support
• N-way protocol for automatic detection of 10/100 Mbps transfer rate and duplex mode (half/full)
• Auto-MDI/MDI-X function on each port (auto-detection of crossover)
• Protocol-independent use
• Store-and-forward architecture
• LED displays for quick diagnosis



Manufacturer : LONGSHINE
Factory number : FS6105-C
Package weight : 0.563 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual