Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LANCOM GS-2326P+ :: Switch, managed, 24x 10/100/1000 + 2x SFP


LANCOM GS-2326P+

  • Product Description
  • Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45, 2x TP/SFP
  • General
    • Type
    • 24 port switch + 2x Gigabit Combo (TP/SFP)
    • Technology
    • PoE
    • Design
    • Rack mount
    • Power supply
    • Internal
  • Specials
    • Specification
    • max. 185 W
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

LANCOM GS-2326P+ managed switch, 24x 10/100/1000 (PoE+) + 2x combi-Gigabit SFP, rack mountable, PoE+.

Improved performance
With a data throughput of 52 Gbit/s on the backplane, the LANCOM GS-2326P offers full performance even under load. Load balancing can be used to group up to 16 ports at a time into one of 13 trunk groups (in accordance with the IEEE 802.3ad standard with LACP) — for example, this allows switches to be cascaded when the terminals are experiencing heavy traffic or optimum connectivity to be provided for network storage systems. The LANCOM GS-2326P also supports transmission of large "jumbo frames" at up to 9000 KB per second.

Improved security
The LANCOM GS-2326P guarantees a secure separation of different networks to enable the parallel operation of distinct business areas. This is achieved with network virtualization with up to 4000 active entries for a tag-based VLAN allocation. This product also ensures that no rogue clients can gain unauthorised access to the network via the switch. This security feature is possible in part by configuring permitted MAC addresses for each port, and also by requiring the secure login of clients based on the IEEE 802.1X standard. Various other settings allow the number of clients per port and the incoming and outgoing data traffic to be restricted, ensuring secure operation. The unicast/multicast/broadcast storm control functions limit the impact of malfunctions and attacks resulting from incorrect configurations within the network. In the event of faults within the network, the device uses the Rapid Spanning Tree protocol to send data via an alternative route without a delay. An especially important feature for IP telephony is the fact that calls are reliably transmitted without interruptions thanks to bandwidth control.

Improved management
The LANCOM GS-2326P represents an intuitive operating concept with a high level of security. The switch is easy to manage via the clear, user-friendly web interface. Ideal for professional enterprise networks with centralised network-access management, the LANCOM GS-2326P supports the TACACS+ communication protocol for authentication, authorisation and accounting. Even in networks with RADIUS servers, the switch seamlessly integrates as a RADIUS client. To enable full control over all network components, LANCOM switches can be conveniently monitored via the LANCOM management system as well as the powerful LANCOM Large Scale Monitor. Thanks to version 3 of the SNMP protocol, monitoring of the LANCOM GS-2326P can also be encrypted.

Future-proof thanks to IPv6

The LANCOM GS-2326P can be used to gradually upgrade enterprise networks in their current infrastructure to Internet Protocol IPv6. The switch can be used in just IPv4, IPv6 or in mixed networks thanks to dual stack implementation. A wide range of applications, such as SSL, SSH, Telnet or TFTP, can therefore also be run on IPv6 networks. Functions such as stateless auto-configuration, the ability to detect adjacent devices and MLD snooping round off the IPv6 features.

This 26-port Gigabit Ethernet PoE+ switch is the ideal and high-performance basis for modern network infrastructures in all sectors and applications. It is equipped with 24 Gigabit Ethernet ports and two SFP ports for fibre-optic connectors. With its total output of 185 W for 802.3at/af-compliant PoE, the switch supports resource-conserving rollout of PoE terminal devices without additional power supply units or cabling. The switch is also fully equipped in the areas of management and security: TACACS+, SNMPv3, SSH and SSL allow convenient and secure remote maintenance. The switch can also be used in just IPv4, IPv6 or in mixed networks thanks to dual stack implementation.



Manufacturer : LANCOM
Factory number : 61481
Package weight : 4.1 kg
RoHS : conform
Technical information
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45, 2x TP/SFP
  • General
    • Type
    • 24 port switch + 2x Gigabit Combo (TP/SFP)
    • Technology
    • PoE
    • Design
    • Rack mount
    • Power supply
    • Internal
  • Specials
    • Specification
    • max. 185 W
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual